RS PRO 1/2 in Drive 15 mm 12 Point Square

Get a bulk buy discount

Add 5 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$2.41

(exc. GST)

$2.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 23 November 2026
  • Plus 269 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2.41-
5 +$1.9718%

*price indicative

RS Stock No.:
830-4114
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket

Socket Size

15 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Finish

Sand Blasted

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

1/2in Square Drive Bi-Hexagon Sockets


Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.

Non impact sockets

Smooth sandblasted finish

Knurled grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy