RS PRO 3/8 in Drive 12 mm 12 Point Square

Get a bulk buy discount

Add 5 more to save $5.00

View bulk pricing options

Subtotal (1 unit)*

$5.74

(exc. GST)

$6.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
  • Plus 324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.74-
5 +$4.74$5.00

*price indicative

RS Stock No.:
830-4044
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Socket Size

12 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Finish

Sand Blasted

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

3/8in Square Drive Bi-Hexagon Sockets


Professional 3/8in individual 12 point square drive sockets.

Non impact sockets

Smooth sandblasted finish

Knurled grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy