STAHLWILLE 1/2 in Drive 21 mm 6 Point Square, 42mm Overall Length
- RS Stock No.:
- 778-2419
- Mfr. Part No.:
- 03030021
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$35.85
(exc. GST)
$39.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.85 |
*price indicative
- RS Stock No.:
- 778-2419
- Mfr. Part No.:
- 03030021
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 21 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Standards/Approvals | MIL-W-8982, S.B.A.C. AS 40605/40606, Fed. Spec. GGG-W-641, E DIN EN 3710, MS-33787, ASME B 107.1, DIN EN ISO 9001, ASME B 107.5 M, ISO 2725-1, E DIN EN 3709, DIN 3124, SAE AS 954-E | |
| Overall Length | 42mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 21 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Standards/Approvals MIL-W-8982, S.B.A.C. AS 40605/40606, Fed. Spec. GGG-W-641, E DIN EN 3710, MS-33787, ASME B 107.1, DIN EN ISO 9001, ASME B 107.5 M, ISO 2725-1, E DIN EN 3709, DIN 3124, SAE AS 954-E | ||
Overall Length 42mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 21mm Socket size, 1/2 inch Drive size - 03030021
This socket is a metric tool designed for various fastening tasks in mechanical and automotive applications. With a size of 21mm and an overall length of 42mm, it features a 1/2 inch drive size, making it suitable for standard socket usage. Crafted from high-performance steel, it provides durability and strength, ensuring effective use in demanding environments.
Features & Benefits
• Chrome plated for corrosion resistance
• 6-point head design enhances grip on fasteners
• Lightweight yet sturdy construction allows for ease of use
• Suitable for high torque applications in confined spaces
Applications
• Ideal for automotive repair and maintenance tasks
• Used in electrical and mechanical servicing
• Perfect for assembly work requiring a reliable metric socket
• Effective tool in tight spaces such as turbines
What material is this unit made from, and how does it affect performance?
It is made from high-performance steel, which offers wear resistance and the ability to withstand high torque, making it ideal for rigorous tasks in automotive and mechanical applications.
What is the significance of the 6-point design in this socket?
The 6-point design provides a larger contact area with fasteners, reducing the risk of rounding off edges and improving torque transfer, which enhances overall efficiency during use.
How does the chrome plating contribute to the socket's usability?
The chrome plating protects against corrosion and extends the lifespan of the tool, ensuring it remains functional and visually appealing even after extensive use in various working conditions.
In what situations is this metric socket particularly advantageous?
This metric socket excels in tasks requiring precision, such as automotive repairs and assembly projects, particularly when working with standard sizes in confined spaces where other sockets may struggle to fit.
Related links
- STAHLWILLE 1/2 in Drive 24 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 23 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 22 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm 6 Point Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 24 mm 12 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 18 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
