STAHLWILLE 1/4 in Drive 5 mm 12 Point Square, 23mm Overall Length
- RS Stock No.:
- 778-2361
- Mfr. Part No.:
- 01030005
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$20.57
(exc. GST)
$22.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.57 |
*price indicative
- RS Stock No.:
- 778-2361
- Mfr. Part No.:
- 01030005
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 5 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Standards/Approvals | ASME B 107.5M, ASME B 107.1, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 5 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Standards/Approvals ASME B 107.5M, ASME B 107.1, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 5mm Socket size, 1/4 inch Drive size - 01030005
This socket is a 5mm tool designed for use with a 1/4 inch drive. Crafted from high-performance steel, this standard socket is ideal for tasks in tight spaces. Its chrome-plated finish ensures durability and provides resistance against corrosion. With an overall length of 23mm, this socket is suitable for a range of assembly and maintenance work, particularly in automotive settings.
Features & Benefits
• Made from high-performance steel for enhanced durability
• Chrome plated for corrosion resistance
• Bi-hex AS-Drive profile improves grip on fasteners
• 12-point design allows for precise socket engagement
• Compact size is perfect for confined workspaces
Applications
• Utilised in automotive socket sets for vehicle repairs
• Ideal for assembly in machinery and electronics
• Suitable for maintenance tasks in mechanical industries
• Effective for use in automated assembly processes
What is the advantage of the bi-hex design?
The bi-hex design helps in reducing wear on fasteners and improves grip, enabling easier engagement and disengagement without slipping. This design is particularly beneficial in automotive and mechanical applications where precision is critical.
How does the chrome plating benefit this socket?
Chrome plating provides a protective layer that prevents rust and corrosion, ensuring longevity. It also makes cleaning easier after use in environments that may expose the tool to oils and dirt.
Is this socket compatible with other drive types?
This unit features a 1/4 inch drive, specifically designed for matching sockets and tools in standard automotive applications. It is not compatible with larger drive sizes or designs that do not align with the 1/4 inch square drive dimension.
Related links
- STAHLWILLE 1/4 in Drive 5/16 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm 12 Point Square, 23mm Overall Length
