Gedore 1/4 in Drive 14 mm 12 Point Square, 10mm Overall Length
- RS Stock No.:
- 772-3797
- Mfr. Part No.:
- D 20 14
- Brand:
- Gedore
Subtotal (1 unit)*
$15.13
(exc. GST)
$16.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.13 |
*price indicative
- RS Stock No.:
- 772-3797
- Mfr. Part No.:
- D 20 14
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 10mm | |
| Standards/Approvals | DIN 3120-C 6.3, DIN 3124, ISO 2725-1, ISO 1174 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 10mm | ||
Standards/Approvals DIN 3120-C 6.3, DIN 3124, ISO 2725-1, ISO 1174 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/4in Square Drive Bi-Hexagon Socket
Professional 1/4in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.
Related links
- Gedore 1/4 in Drive 14 mm 6 Point Square, 10.0mm Overall Length
- Gedore 1/2 in Drive 14 mm 12 Point Square, 12.5mm Overall Length
- Gedore 1/4 in Drive 4 mm 12 Point Square, 2.0mm Overall Length
- Gedore 1/4 in Drive 12 mm 12 Point Square, 8.0mm Overall Length
- Gedore 1/4 in Drive 9 mm 12 Point Square, 5.0mm Overall Length
- Gedore 1/4 in Drive 7 mm 12 Point Square, 4.0mm Overall Length
- Gedore 1/4 in Drive 4.5 mm 12 Point Square, 2.3mm Overall Length
- Gedore 1/4 in Drive 5 mm 12 Point Square, 25mm Overall Length
