Gedore 1/4 in Drive 11 mm 6 Point Square, 7mm Overall Length

Subtotal (1 unit)*

$16.16

(exc. GST)

$17.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.16

*price indicative

RS Stock No.:
772-3744
Mfr. Part No.:
20 11
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket

Socket Size

11 mm

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome

Standards/Approvals

DIN 3124, ISO 1174, ISO 2725-1, DIN 3120-C 6.3

Overall Length

7mm

Material

Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

1/4in Square Drive Hexagon Socket


Professional 1/4in drive hexagon socket with polished finish.

Square drive design with ball retaining locking groove

Knurled grip

Chrome Vanadium Steel construction

Supplied with

DIN 3120, DIN 3124, ISO 2725-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy