STAHLWILLE 1/4 in Drive 3/8 in 12 Point Square, 23mm Overall Length
- RS Stock No.:
- 737-0195
- Mfr. Part No.:
- 01530024
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$22.94
(exc. GST)
$25.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.94 |
*price indicative
- RS Stock No.:
- 737-0195
- Mfr. Part No.:
- 01530024
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 3/8 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 23mm | |
| Standards/Approvals | S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, DIN 3124, ASME B 107.5M, ASME B 107.1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 3/8 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 23mm | ||
Standards/Approvals S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, DIN 3124, ASME B 107.5M, ASME B 107.1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/4in Bi-Hexagon Sockets
Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
- RS Stock No. 7370249
- Mfr. Part No. 01640024
Each
$61.98
- RS Stock No. 7370198
- Mfr. Part No. 01530020
Each
$21.64
- RS Stock No. 7370337
- Mfr. Part No. 02410034
Each
$30.43
- RS Stock No. 7370325
- Mfr. Part No. 02410024
Each
$30.50
Related links
- STAHLWILLE 1/4 in Drive 9/32 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 5/16 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 7/16 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/2 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm 12 Point Square, 23mm Overall Length












