Bahco 1/2 in Drive 24 mm 12 Point Square, 41mm Overall Length
- RS Stock No.:
- 509-4915
- Mfr. Part No.:
- 7800DM-24
- Brand:
- Bahco
Subtotal (1 unit)*
$28.27
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.27 |
*price indicative
- RS Stock No.:
- 509-4915
- Mfr. Part No.:
- 7800DM-24
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 24 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Polished | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1 | |
| Overall Length | 41mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 24 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Polished | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1 | ||
Overall Length 41mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets
Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.
Features & Benefits
• Standard length sockets, 1/2 square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120
Related links
- Bahco 1/2 in Drive 24 mm 12 Point Square, 41mm Overall Length
- Bahco 1/2 in Drive 24 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 33 mm Standard Square, 41mm Overall Length
- Bahco 1/2 in Drive 24 mm 12 Point Hex VDE/1000V Approved, 52mm Overall Length
- Bahco 1/2 in Drive 15/16 in 12 Point Square, 41mm Overall Length
- Bahco 1/2 in Drive 16 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 18 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 20 mm 12 Point Square, 38mm Overall Length
