SAM 1/4 in Drive 30 mm Standard Resistorx, 35mm Overall Length
- RS Stock No.:
- 283-0389
- Mfr. Part No.:
- RX-30
- Brand:
- SAM
Subtotal (1 unit)*
$13.02
(exc. GST)
$14.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.02 |
*price indicative
- RS Stock No.:
- 283-0389
- Mfr. Part No.:
- RX-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 30 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | |
| Overall Length | 35mm | |
| Drive Type | Resistorx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 30 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | ||
Overall Length 35mm | ||
Drive Type Resistorx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Socket is a 1/4 inch one piece screwdriver socket. The screw bits are integral with the socket.
Bright polished finish
Compliance to NF ISO 1174 1 and NF ISO 1711 1
Related links
- SAM 1/4 in Drive 40 mm Standard Resistorx, 35mm Overall Length
- SAM 1/4 in Drive 27 mm Standard Resistorx, 35mm Overall Length
- SAM 1/4 in Drive 5 mm Standard Resistorx, 35mm Overall Length
- SAM 1/4 in Drive 25 mm Standard Resistorx, 35mm Overall Length
- SAM 1/4 in Drive 10 mm Standard Resistorx, 35mm Overall Length
- SAM 1/4 in Drive 8 mm Standard Resistorx, 35mm Overall Length
- SAM 1/4 in Drive 20 Standard Resistorx, 35mm Overall Length
- SAM 1/4 in Drive 40 mm Standard Torx, 35mm Overall Length
