SAM 1/4 in Drive 4 mm 6 Point Hex, 15.55mm Overall Length
- RS Stock No.:
- 283-0349
- Mfr. Part No.:
- RHS-4
- Brand:
- SAM
Subtotal (1 unit)*
$13.04
(exc. GST)
$14.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.04 |
*price indicative
- RS Stock No.:
- 283-0349
- Mfr. Part No.:
- RHS-4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 4 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1 | |
| Overall Length | 15.55mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 4 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1 | ||
Overall Length 15.55mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Through socket is made from forged chrome vanadium steel. This socket has bright polished chrome plate finish. This socket allows you to access nuts on threaded nuts.
Socket held in place with a clip
Compliance to NF ISO 691
Surface drive profile to preserve the nuts
Related links
- SAM 1/4 in Drive 12 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 7 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 4 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 9mm Standard Socket 12.57mm, 15.55 mm Overall Length
