SAM 1 in Drive 200 mm Standard Hex, 200mm Overall Length

Subtotal (1 unit)*

$176.17

(exc. GST)

$193.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.17

*price indicative

RS Stock No.:
282-9972
Mfr. Part No.:
M-210
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

200 mm

Product Type

Socket

Drive Size

1 in

Number of Pieces

1

Socket Type

Standard

Insulated

No

VDE/1000V Approved

No

Finish

Chrome Vanadium

Non-Sparking

No

Overall Length

200mm

Standards/Approvals

DIN 3120, DIN 3123, NF ISO 1174-1

Material

Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM 1 inch Small Extension has 200 mm length. This extensions has a polished chromed presentation.

Compliance to DIN 3120 and DIN 3123

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy