SAM 1/2 in Drive 21 mm Impact Square, 210mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-8757
Mfr. Part No.:
76-BT8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

21 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

Impact

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Standards/Approvals

NF ISO 691

Overall Length

210mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Torsion bar sockets Limits the torque generated by an impact wrench, to respect the tightening conditions. The socket is used for the approach when tightening and does not replace the torque wrench which alone certifies final tightening.

Compliance to NF ISO 691

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy