SAM 3/4 in Drive 42 mm 6 Point Hex, 65mm Overall Length
- RS Stock No.:
- 271-0076
- Mfr. Part No.:
- CH-42
- Brand:
- SAM
Subtotal (1 unit)*
$60.13
(exc. GST)
$66.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.13 |
*price indicative
- RS Stock No.:
- 271-0076
- Mfr. Part No.:
- CH-42
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 42 mm | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1174-1, NF ISO 1711-1 | |
| Overall Length | 65mm | |
| Material | Chrome Plated | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 42 mm | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1174-1, NF ISO 1711-1 | ||
Overall Length 65mm | ||
Material Chrome Plated | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short hexagonal impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive.
Weight 95 gram
Related links
- Wera 3/8 in Drive 13/16 in 6 Point Hex, 30mm Overall Length
- Wera 3/8 in Drive 11/16 in 6 Point Hex, 30mm Overall Length
- Wera 3/8 in Drive 7/8 in 6 Point Hex, 30mm Overall Length
- Wera 3/8 in Drive 3/4 in 6 Point Hex, 30mm Overall Length
- Wera 3/8 in Drive 5/8 in 6 Point Hex, 30mm Overall Length
- SAM 3/4 in Drive 32 mm 6 Point Hex, 56mm Overall Length
- SAM 3/4 in Drive 33 mm 6 Point Hex, 56mm Overall Length
- SAM 3/4 in Drive 19 mm 6 Point Hex, 51mm Overall Length
