SAM 1/2 in Drive 14 mm 6 Point Hex, 18.92mm Overall Length
- RS Stock No.:
- 270-9788
- Mfr. Part No.:
- SHS-14
- Brand:
- SAM
Subtotal (1 unit)*
$15.98
(exc. GST)
$17.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.98 |
*price indicative
- RS Stock No.:
- 270-9788
- Mfr. Part No.:
- SHS-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 18.92mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 18.92mm | ||
Standards/Approvals NF ISO 1174-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Through socket is forged chrome vanadium steel and has bright polished chrome plate finish. It has a surface drive profile to preserve the nuts.
Socket clipped in place
Used to access nuts on threaded rods
Related links
- SAM 1/2 in Drive 10 mm 6 Point Hex, 6.43mm Overall Length
- SAM 1/2 in Drive 22 mm 6 Point Hex, 11.88mm Overall Length
- SAM 1/4 in Drive 14 mm 6 Point Hex, 50mm Overall Length
- SAM 1/2 in Drive 13 mm 6 Point Hex, 8.71mm Overall Length
- SAM 1/2 in Drive 12 mm 6 Point Hex, 7.4mm Overall Length
- SAM 1/2 in Drive 15 mm 6 Point Hex, 11.52mm Overall Length
- SAM 1/2 in Drive 19 mm 6 Point Hex, 11.88mm Overall Length
- SAM 1/2 in Drive 23 mm 6 Point Hex, 12.18mm Overall Length
