STAHLWILLE 1/4 in Drive Bit Hex, 50mm Overall Length
- RS Stock No.:
- 270-2015
- Mfr. Part No.:
- 08230001
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$113.74
(exc. GST)
$125.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.74 |
*price indicative
- RS Stock No.:
- 270-2015
- Mfr. Part No.:
- 08230001
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inch Drive size, Hex Bit Socket Type - 08230001
This socket is designed to provide users with a reliable solution for various fastening tasks. With a drive size of 1/4 inch and a precision-engineered 6.3mm hex bit, it ensures a secure grip on bits and delivers consistent performance. Measuring 50mm in overall length, it is suitable for tight spaces while offering optimal torque control in automotive and electrical applications.
Features & Benefits
• Compatible with 1/4 inch bit sockets
• Constructed for durability and extended use
• Hexagon drive type for enhanced grip
• Streamlined design for improved accessibility
• Designed for efficient torque needs
Applications
• Ideal for automotive repair tasks
• Useful in electrical installation scenarios
• Effective in mechanical assembly work
• Suitable for general maintenance in various industries
What is the overall length and drive size of this unit?
It has an overall length of 50mm and a drive size of 1/4 inch, making it suitable for a variety of tasks requiring compact tools.
How does the hexagon drive contribute to its performance?
The hexagon drive provides reliable grip on the bit, reducing the likelihood of slippage during operation, which enhances overall efficiency.
What type of bit compatibility does it support?
This unit is compatible with 6.3mm hex bits, making it versatile for different applications, especially in the mechanical and automotive fields.
What makes the design suitable for tight spaces?
Its compact length of 50mm allows for operation in confined areas, making it beneficial for tasks where space is limited, such as in engine bays.
How lightweight is this socket compared to other tools?
Weighing only 32g, it is significantly lighter than many heavy-duty sockets, which helps to reduce fatigue during extended use.
Related links
- Teng Tools 3/4 in Drive 22 mm Standard Hex, 50mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/8 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 9 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 14 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 10 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 12 mm 6 Point Hex, 50mm Overall Length
