Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 45mm Overall Length
- RS Stock No.:
- 267-3273
- Distrelec Article No.:
- 302-23-092
- Mfr. Part No.:
- 98 37 13
- Brand:
- Knipex
Subtotal (1 unit)*
$41.45
(exc. GST)
$45.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.45 |
*price indicative
- RS Stock No.:
- 267-3273
- Distrelec Article No.:
- 302-23-092
- Mfr. Part No.:
- 98 37 13
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Plastic Coated | |
| Non-Sparking | No | |
| Overall Length | 45mm | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Material | Chrome Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Socket | ||
Socket Size 3/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Plastic Coated | ||
Non-Sparking No | ||
Overall Length 45mm | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Material Chrome Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 37 13 Hexagon Socket for hexagonal screws with internal square 3/8" 45 mm
98 37 13 Hexagon Socket for hexagonal screws For metric hexagonal head screws. Basic tool chrome-plated. - Width across flats S: 13mm- Ø of effective tool side d max.: 22.5mm- Square drive: 3/8in
Technical attributes
For Metric Hexagonal Head Screws
Basic Tool Chrome-Plated
Basic Tool Chrome-Plated
Related links
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 46mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 44mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 43mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 49mm Overall Length
- Knipex 3/8 in Drive 45874 in Hexagon Hex VDE/1000V Approved, 46mm Overall Length
- Knipex 3/8 in Drive 42552 in Hexagon Hex VDE/1000V Approved, 43mm Overall Length
- Knipex 3/8 in Drive 42491 in Hexagon Hex VDE/1000V Approved, 42mm Overall Length
