Knipex 3/8 in Drive 3/8 in Standard VDE/1000V Approved, 123mm Overall Length
- RS Stock No.:
- 267-3259
- Mfr. Part No.:
- 98 29 27
- Brand:
- Knipex
Subtotal (1 unit)*
$64.61
(exc. GST)
$71.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.61 |
*price indicative
- RS Stock No.:
- 267-3259
- Mfr. Part No.:
- 98 29 27
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Socket Size | 3/8 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Plastic Coated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Overall Length | 123mm | |
| Material | Chrome Steel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Socket Size 3/8 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Plastic Coated | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Overall Length 123mm | ||
Material Chrome Steel | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Knipex Socket for TX27 , this is basic tool chrome plated with 123 mm length.
Does not contain SVHC
Special tool steel material
Related links
- Knipex 3/8 in Drive 3/8 in Standard VDE/1000V Approved, 123mm Overall Length
- Knipex 3/8 in Drive 3/8 in Standard VDE/1000V Approved, 117mm Overall Length
- Knipex 3/8 in Drive 3/8 in Standard Square VDE/1000V Approved, 75mm Overall Length
- Knipex 3/8 in Drive 45874 in Hexagon Hex VDE/1000V Approved, 46mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 46mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 43mm Overall Length
- Knipex 3/8 in Drive 42552 in Hexagon Hex VDE/1000V Approved, 43mm Overall Length
- Knipex 3/8 in Drive 42491 in Hexagon Hex VDE/1000V Approved, 42mm Overall Length
