Wera 3/8 in Drive 15 mm 6 Point Hex, 29mm Overall Length
- RS Stock No.:
- 267-1319
- Mfr. Part No.:
- 05003749001
- Brand:
- Wera
Subtotal (1 unit)*
$26.09
(exc. GST)
$28.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.09 |
*price indicative
- RS Stock No.:
- 267-1319
- Mfr. Part No.:
- 05003749001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 15 mm | |
| Product Type | Socket | |
| Drive Size | 3/8 in | |
| Socket Type | 6 Point | |
| Finish | Matt Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 29mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 15 mm | ||
Product Type Socket | ||
Drive Size 3/8 in | ||
Socket Type 6 Point | ||
Finish Matt Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 29mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8790 HMB HF Zyklop socket with 3/8" drive with holding function, 15 x 29 mm
The Wera Zyklop socket with 3/8" drive and holding function for extremely convenient screw driving with reduced risk of losing the screw when addressing the work piece. "take it easy" Tool Finder with color coding according to size - for simple and rapid accessing of the required tool.
Socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
With take it easy tool finder color coding by size
Chrome vanadium steel, matt chrome-plated
Equipped with ball stop groove, knurling at lower e
Application:
Hexagon headed bolts, screws and nuts Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, with holding function, chrome vanadium, brushed chrome-plated finish. take it easy tool finder Color coding and large stamp to enable the desired socket to be easily located.
Related links
- Wera 3/8 in Drive 13 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 17 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 10 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 12 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 19 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 6 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 8 mm 6 Point Hex, 29 mm Overall Length
- Wera 3/8 in Drive 7 mm 6 Point Hex, 29 mm Overall Length
