Wera 1/4 in Drive PZ 3 Bit Pozidriv, 127mm Overall Length
- RS Stock No.:
- 266-5454
- Mfr. Part No.:
- 05003355001
- Brand:
- Wera
Subtotal (1 unit)*
$23.98
(exc. GST)
$26.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 3 left, shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.98 |
*price indicative
- RS Stock No.:
- 266-5454
- Mfr. Part No.:
- 05003355001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | PZ 3 | |
| Product Type | Socket | |
| Drive Size | 1/4 in | |
| Socket Type | Bit | |
| Finish | Matt Chrome Plated | |
| Overall Length | 127mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Pozidriv | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size PZ 3 | ||
Product Type Socket | ||
Drive Size 1/4 in | ||
Socket Type Bit | ||
Finish Matt Chrome Plated | ||
Overall Length 127mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Pozidriv | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8755 A Pozidriv Zyklop bit socket, 1/4" drive, PZ 3 x 28 mm
The Wera bit socket with 1/4" drive. "take it easy" Tool Finder with color coding according to size - for simple and rapid accessing of the required tool.
Bit socket (non-impact) for manual or machine tool operations
With take it easy tool finder color coding by size
Knurling on lower end for more grip when used manually.
Chrome vanadium steel, matt chrome-plated
Application:
Suitable for Pozidriv screws Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. Output color coding (black = Pozidriv) and large stamp to enable the desired bit socket to be easily located.
Related links
- Phoenix Contact Driver Bit PZ 3 x 70 mm Tip 70 mm Overall 5-Piece
- Wera Driver Bit PZ2 Tip 127 mm Overall
- Wera Driver Bit PZ1 Tip 127 mm Overall
- Phoenix Contact Driver Bit PZ 3 x 50 mm Tip 70 mm Overall 5-Piece
- Wera 1/2 in Drive TX27 Bit, 140 mm Overall Length
- Wera 1/2 in Drive 6 mm Bit Hex, 21.5 mm Overall Length
- Wera 1/2 in Drive TX 25 Bit Hex, 128 mm Overall Length
- Wera 1/2 in Drive TX 20 Bit Hex, 210 mm Overall Length
