Facom 1/2 in Drive 30 mm 6 Point Square, 44mm Overall Length
- RS Stock No.:
- 250-5305
- Mfr. Part No.:
- S.30H
- Brand:
- Facom
Subtotal (1 unit)*
$22.29
(exc. GST)
$24.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.29 |
*price indicative
- RS Stock No.:
- 250-5305
- Mfr. Part No.:
- S.30H
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 30 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 44mm | |
| Standards/Approvals | ASME B 107.1, ANSI B 107.1, NF ISO 2725-1, DIN 3124, ISO 2725-1, GGG.W.641E | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 30 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 44mm | ||
Standards/Approvals ASME B 107.1, ANSI B 107.1, NF ISO 2725-1, DIN 3124, ISO 2725-1, GGG.W.641E | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
1/2" OGV profile hexagon sockets
Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.
Related links
- Facom 1/2 in Drive 29 mm 6 Point Square, 20mm Overall Length
- Facom 1/2 in Drive 32 mm 6 Point Square, 20mm Overall Length
- Facom 1/2 in Drive 30 mm 12 Point Square, 20mm Overall Length
- Facom 1/2 in Drive 28 mm 6 Point Square, 20mm Overall Length
- Facom 12.7 mm Drive 31 mm 6 Point Square, 20mm Overall Length
- Facom 12.7 mm Drive 34 mm 6 Point Square, 20mm Overall Length
- Facom 1/2 in Drive 29 mm 12 Point Square, 20mm Overall Length
- Facom 1/2 in Drive 32 mm 12 Point Square, 20mm Overall Length
