Facom 1/2 in Drive 12 mm Standard Square, 36mm Overall Length
- RS Stock No.:
- 250-5119
- Mfr. Part No.:
- S.12H
- Brand:
- Facom
Subtotal (1 unit)*
$14.74
(exc. GST)
$16.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.74 |
*price indicative
- RS Stock No.:
- 250-5119
- Mfr. Part No.:
- S.12H
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 36mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 36mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
1/2" OGV profile hexagon sockets
Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.
Related links
- Facom 1/2 in Drive 12 mm Standard Square, 9.5mm Overall Length
- Facom 1/4 in Drive 12 mm Standard Square, 9.5mm Overall Length
- Facom 3/8 in Drive 12 mm 6 Point Square, 9.5mm Overall Length
- Facom 3/8 in Drive 12 mm 12 Point Square, 9.5mm Overall Length
- Wera 1/4 in Drive 12 mm Standard Hex, 9.5mm Overall Length
- Facom 12.7 mm Drive 12 mm Standard Square, 40mm Overall Length
- Facom 1/4 in Drive 12 mm Standard Square, 7mm Overall Length
- Facom 1/4 in Drive 12 mm 12 Point 12 Point Socket, 9.5mm Overall Length
