Facom 1/4 in Drive E4 Standard Square, 22mm Overall Length
- RS Stock No.:
- 236-0932
- Mfr. Part No.:
- RTX.4
- Brand:
- Facom
Subtotal (1 unit)*
$19.74
(exc. GST)
$21.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.74 |
*price indicative
- RS Stock No.:
- 236-0932
- Mfr. Part No.:
- RTX.4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | E4 | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 22mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size E4 | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 22mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom RTX series 1/4 inch torx sockets fasteners finishing bright chrome. Available as rack set (Ref RTX.40).
Diameter: 11.2mm
Length: 22mm
Related links
- BETA 3/8 in Drive E4 Standard Square, 50mm Overall Length
- BETA 3/8 in Drive E4 Standard Square, 28mm Overall Length
- BETA 1/4 in Drive E4 Standard Square, 22mm Overall Length
- Facom 6.35 mm Drive E10 Standard Square, 5.6mm Overall Length
- Facom 6.35 mm Drive E5 Standard Square, 3mm Overall Length
- Facom 6.35 mm Drive E7 Standard Square, 3.6mm Overall Length
- Facom 6.35 mm Drive E8 Standard Square, 4.3mm Overall Length
- Facom 6.35 mm Drive E6 Standard Square, 3.6mm Overall Length
