Facom 3/8 in Drive 36 mm 6 Point Square
- RS Stock No.:
- 236-0305
- Mfr. Part No.:
- D.163-36
- Brand:
- Facom
Subtotal (1 unit)*
$49.20
(exc. GST)
$54.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.20 |
*price indicative
- RS Stock No.:
- 236-0305
- Mfr. Part No.:
- D.163-36
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 36 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 36 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom composite cap wrench sockets smaller shape and volume for better accessibility. 6-point profile for removal without damaging composite oil filter plugs.
3/8" drive
Related links
- Facom 3/8 in Drive 32 mm 6 Point Square
- Facom 3/8 in Drive 30 mm 6 Point Square
- Facom 3/8 in Drive 24 mm 6 Point Square
- Facom 3/8 in Drive 38 mm 6 Point Square
- Facom 3/8 in Drive 27 mm 6 Point Square
- Facom 3/4 in Drive 36 mm 6 Point Square
- Facom 3/4 in Drive 36 mm 6 Point Square, 24mm Overall Length
- Facom 3/4 in Drive 36 mm 6 Point 6 Point Socket, 90mm Overall Length
