Facom 3/4 in Drive 21 mm 6 Point Square, 51mm Overall Length

Subtotal (1 unit)*

$48.59

(exc. GST)

$53.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.59

*price indicative

RS Stock No.:
235-9847
Mfr. Part No.:
K.21HB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

21 mm

Product Type

Socket

Drive Size

3/4in

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Satin Chrome

Non-Sparking

No

Standards/Approvals

ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1, DIN 3124, ASME B107.5

Overall Length

51mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom K.HB series 3/4 inch drive metric 6-point sockets which used for secure attachment of plunger lock accessories and more powerful tightening, preserves fasteners.

Quick release button

Finish: satin chrome

Length: 51mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy