Facom 3/8 in Drive 21 mm 6 Point Square, 60mm Overall Length
- RS Stock No.:
- 235-9700
- Mfr. Part No.:
- J.21HLA
- Brand:
- Facom
Subtotal (1 unit)*
$42.43
(exc. GST)
$46.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.43 |
*price indicative
- RS Stock No.:
- 235-9700
- Mfr. Part No.:
- J.21HLA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 21 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 60mm | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 21 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 60mm | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom J.HLA series of 3/8 inch long-reach metric 6-point sockets which is OGV profile is more powerful tightening, preserves fasteners. Long-reach sockets for long recess or thread access. Available as rack set Ref JL.40E (7 > 15 mm) and Ref RL.41E (1
Size = 21mm
Length = 60mm
Related links
- Facom 12.7 mm Drive 21 mm 6 Point Square, 18mm Overall Length
- Facom 3/8 in Drive 19 mm 6 Point Square, 18mm Overall Length
- Facom 1/2 in Drive 21 mm 12 Point Square, 18mm Overall Length
- Facom 3/4 in Drive 26.99 mm 12 Point Square, 18mm Overall Length
- Facom 1/2 in Drive 19 mm 6 Point Square, 18mm Overall Length
- Facom 1/2 in Drive 19 mm 12 Point Square, 18mm Overall Length
- Facom 19.05 mm Drive 28.58 mm 12 Point Square, 18mm Overall Length
- Facom 3/8 in Drive 21 mm 6 Point Square, 16mm Overall Length
