Facom 1/2 in Drive 1 1/8 in Standard Square, 44mm Overall Length
- RS Stock No.:
- 235-6881
- Mfr. Part No.:
- S.1P1/8
- Brand:
- Facom
Subtotal (1 unit)*
$19.15
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.15 |
*price indicative
- RS Stock No.:
- 235-6881
- Mfr. Part No.:
- S.1P1/8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1 1/8 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 44mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1 1/8 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 44mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S series 12 point sockets has drive size 1/2 inch and has OGV profile more powerful tightening preserves fasteners. It has bright chrome finish.
Length 44 mm
Related links
- Facom 12.7 mm Drive 28.58 mm Standard Square, 20mm Overall Length
- Facom 12.7 mm Drive 28.58 mm 12 Point Square, 16.7mm Overall Length
- Facom 12.7 mm Drive 31.75 mm Standard Square, 20mm Overall Length
- Facom 12.7 mm Drive 30.16 mm Standard Square, 20mm Overall Length
- Facom 12.7 mm Drive 26.99 mm Standard Square, 38mm Overall Length
- Facom 12.7 mm Drive 31.75 mm Standard Square, 46mm Overall Length
- Facom 12.7 mm Drive 26.99 mm Standard Square, 46mm Overall Length
- Facom 19.05 mm Drive 28.58 mm 12 Point Square, 18mm Overall Length
