Facom 1/2 in Drive 1 1/4 in 12 Point Square, 82.2mm Overall Length

Subtotal (1 unit)*

$67.83

(exc. GST)

$74.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.83

*price indicative

RS Stock No.:
235-6880
Mfr. Part No.:
S.1P1/4LA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

1 1/4 in

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Standards/Approvals

ASME B107.1

Overall Length

82.2mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom S.LA series 12 point sockets has drive size 1/2 inch and OGV profile more powerful tightening preserves fasteners. It has bright chrome finish.

Long reach sockets for long recess or thread access

Length 82 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy