Facom 1/2 in Drive 9/16 in 12 Point Square, 82.2mm Overall Length
- RS Stock No.:
- 234-9759
- Mfr. Part No.:
- S.9/16LA
- Brand:
- Facom
Subtotal (1 unit)*
$37.83
(exc. GST)
$41.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.83 |
*price indicative
- RS Stock No.:
- 234-9759
- Mfr. Part No.:
- S.9/16LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 9/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 82.2mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 9/16 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 82.2mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S.LA series long reach socket. It is a 12 point socket.It has a drive size of 1/2 inch. It has bright chrome finish.
More powerful tightening, preserves fasteners
Long reach sockets for long recess or thread access
Related links
- Facom 12.7 mm Drive 14.29 mm 6 Point Square, 10.5mm Overall Length
- Facom 12.7 mm Drive 14.29 mm 12 Point Square, 10.5mm Overall Length
- Facom 12.7 mm Drive 14.29 mm 12 Point Square, 40mm Overall Length
- Facom 12.7 mm Drive 23.81 mm 12 Point Square, 15mm Overall Length
- Facom 12.7 mm Drive 13/16 in 12 Point Square, 12.9mm Overall Length
- Facom 12.7 mm Drive 1-1/16 in 12 Point Square, 16mm Overall Length
- Facom 12.7 mm Drive 14.7 mm Torx Square, 9.6mm Overall Length
- Facom 12.7 mm Drive 9 mm 12 Point Square, 40mm Overall Length
