BETA 3/4 in Drive 27 mm 12 Point Square, 55mm Overall Length
- RS Stock No.:
- 226-5048
- Mfr. Part No.:
- 926BA 27
- Brand:
- BETA
Subtotal (1 unit)*
$608.37
(exc. GST)
$669.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $608.37 |
*price indicative
- RS Stock No.:
- 226-5048
- Mfr. Part No.:
- 926BA 27
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Overall Length | 55mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Overall Length 55mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 926BA series spark proof bi-hex polygonal hand socket. It has a socket size of 27 mm.
Non-sparking tool
3/4 inch driver size
Related links
- BETA 3/4 in Drive 22 mm 12 Point Square, 55mm Overall Length
- BETA 3/4 in Drive 28 mm 12 Point Square, 55mm Overall Length
- BETA 3/4 in Drive 24 mm 12 Point Square, 55mm Overall Length
- BETA 3/4 in Drive 26 mm 12 Point Square, 55mm Overall Length
- BETA 3/4 in Drive 27 mm 12 Point Square, 56mm Overall Length
- Facom 3/4 in Drive 27 mm 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 15 mm 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 8 mm 12 Point Square, 55mm Overall Length
