BETA 1/2 in Drive 19 mm Square
- RS Stock No.:
- 225-7044
- Mfr. Part No.:
- 1471CF 19
- Brand:
- BETA
Subtotal (1 unit)*
$48.50
(exc. GST)
$53.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.50 |
*price indicative
- RS Stock No.:
- 225-7044
- Mfr. Part No.:
- 1471CF 19
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 19 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 19 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA pentagon sockets for brake caliper has 19mm socket size and 1/2 inch driver size.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/2 in Drive 19 mm 12 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 14 mm Square
- BETA 1/2 in Drive 19 mm 6 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 19 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 19 mm 12 Point Square, 39mm Overall Length
- BETA 1/2 in Drive 19 mm 6 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 39mm Overall Length
- BETA 1/2 in Drive 19/32 in 12 Point Square, 38mm Overall Length
