BETA 3/8 in Drive 11/16 in 12 Point Square, 54.5mm Overall Length
- RS Stock No.:
- 225-6937
- Mfr. Part No.:
- 910AS-SN 11/16
- Brand:
- BETA
Subtotal (1 unit)*
$109.16
(exc. GST)
$120.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.16 |
*price indicative
- RS Stock No.:
- 225-6937
- Mfr. Part No.:
- 910AS-SN 11/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 11/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Overall Length | 54.5mm | |
| Standards/Approvals | SAE AS 954E | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 11/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Overall Length 54.5mm | ||
Standards/Approvals SAE AS 954E | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA swivel end bi-hex hand socket has drive size of 3/8 inch and socket size of 11/16 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2256909
- Mfr. Part No. 910AS 11/16
Each
$22.57
- RS Stock No. 2256925
- Mfr. Part No. 910AS-L 11/16
Each
$46.92
- RS Stock No. 2256939
- Mfr. Part No. 910AS-SN 3/8
Each
$99.16
- RS Stock No. 2256914
- Mfr. Part No. 910AS 3/8
Each
$19.21
Related links
- BETA 3/8 in Drive 18 mm 12 Point Square, 54.5mm Overall Length
- BETA 3/8 in Drive 17 mm 12 Point Square, 54.5mm Overall Length
- BETA 3/8 in Drive 11/16 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 11/16 in 12 Point Square, 34mm Overall Length
- BETA 3/8 in Drive 9/16 in 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 7/16 in 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 5/8 in 12 Point Square, 53.5mm Overall Length
- BETA 3/8 in Drive 3/4 in 12 Point Square, 56.5mm Overall Length












