BETA 3/8 in Drive 19/32 in 6 Point Square, 27mm Overall Length
- RS Stock No.:
- 225-6883
- Mfr. Part No.:
- 910A-AS 19/32
- Brand:
- BETA
Subtotal (1 unit)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $21.30 |
*price indicative
- RS Stock No.:
- 225-6883
- Mfr. Part No.:
- 910A-AS 19/32
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 19/32 in | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 27mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 19/32 in | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 27mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/8 inch and socket size of 19/32 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 9/16 in 6 Point Square, 27mm Overall Length
- BETA 3/8 in Drive 11/32 in 6 Point Square, 26mm Overall Length
- Bahco 3/8 in Drive 16 mm 6 Point Square, 27mm Overall Length
- Bahco 3/8 in Drive 14 mm 6 Point Square, 27mm Overall Length
- Facom 19.05 mm Drive 41.28 mm 12 Point Square, 27mm Overall Length
- Facom 12.7 mm Drive 29 mm 12 Point Square, 27mm Overall Length
- Facom 19.05 mm Drive 39.69 mm 12 Point Square, 27mm Overall Length
- STAHLWILLE 3/8 in Drive 3/8 in 12 Point Square, 27mm Overall Length
