BETA 1/4 in Drive 6 mm 6 Point Square, 50mm Overall Length

Subtotal (1 unit)*

$25.07

(exc. GST)

$27.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.07

*price indicative

RS Stock No.:
225-6791
Mfr. Part No.:
900L 6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

6 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Standards/Approvals

UNI/ISO 2725 DIN 3124

Overall Length

50mm

Drive Type

Square

RoHS Status: Exempt

The BETA hexagon long socket has drive size of 1/4 inch and socket size of 6 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy