BETA 1/2 in Drive E14 Deep Square, 77mm Overall Length

Subtotal (1 unit)*

$55.99

(exc. GST)

$61.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.99

*price indicative

RS Stock No.:
225-5771
Mfr. Part No.:
920FTX-L 14
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

E14

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Deep

Overall Length

77mm

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

The BETA 920 FTX long series hand socket for torx head screws. It has a socket size of 14 mm.

Chrome plated

1/2 inch square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy