BETA 1/2 in Drive E10 Standard Square, 36mm Overall Length

Subtotal (1 unit)*

$27.67

(exc. GST)

$30.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.67

*price indicative

RS Stock No.:
225-5758
Mfr. Part No.:
920FTX 10
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

E10

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

Overall Length

36mm

Standards/Approvals

No

Material

Stainless Steel

Drive Type

Square

RoHS Status: Exempt

The BETA 920 FTX series hand socket for torx head screws. It has a socket size of 10 mm.

Chrome plated

1/2 inch square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy