BETA 1/2 in Drive 21 mm 12 Point Square, 77mm Overall Length

Subtotal (1 unit)*

$57.73

(exc. GST)

$63.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.73

*price indicative

RS Stock No.:
225-5721
Mfr. Part No.:
920BL 21
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

21 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Overall Length

77mm

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

The BETA 920 BL long series square drive, bi-hex hand socket. It has a 21 mm socket size with overall length of 77 mm.

Chrome plated

Long polygonal mouth

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy