BETA 1/2 in Drive 29 mm 12 Point Square, 48mm Overall Length
- RS Stock No.:
- 225-5694
- Mfr. Part No.:
- 920B 29
- Brand:
- BETA
Subtotal (1 unit)*
$26.35
(exc. GST)
$28.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.35 |
*price indicative
- RS Stock No.:
- 225-5694
- Mfr. Part No.:
- 920B 29
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 29 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Overall Length | 48mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 29 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Overall Length 48mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920B series bi-hex hand socket having polygonal mouth. It has a 29 mm socket size with overall length of 48 mm.
Chrome plated
1/2 inch female square drive
Related links
- BETA 1/2 in Drive 29 mm 6 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 30 mm 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 1-1/8 in 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 1-3/16 in 12 Point Square, 48mm Overall Length
- BETA 3/8 in Drive 3/8 in 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 48mm Overall Length
- BETA 3/4 in Drive 29 mm 12 Point Square, 58mm Overall Length
- BETA 1/2 in Drive 12 mm 12 Point Square, 38mm Overall Length
