BETA 1/2 in Drive 25 mm 12 Point Square, 44mm Overall Length

Subtotal (1 unit)*

$24.47

(exc. GST)

$26.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.47

*price indicative

RS Stock No.:
225-5689
Mfr. Part No.:
920B 25
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Socket Size

25 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Standards/Approvals

UNI/ISO 2725, DIN 3124

Overall Length

44mm

Drive Type

Square

RoHS Status: Exempt

The BETA 920B series bi-hex hand socket having polygonal mouth. It has a 25 mm socket size with overall length of 44 mm.

Chrome plated

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy