BETA 1/2 in Drive 10 mm 12 Point Square, 38mm Overall Length
- RS Stock No.:
- 225-5673
- Mfr. Part No.:
- 920B 10
- Brand:
- BETA
Subtotal (1 unit)*
$16.38
(exc. GST)
$18.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.38 |
*price indicative
- RS Stock No.:
- 225-5673
- Mfr. Part No.:
- 920B 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Standards/Approvals | DIN 3124, UNI/ISO 2725 | |
| Overall Length | 38mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Standards/Approvals DIN 3124, UNI/ISO 2725 | ||
Overall Length 38mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920B series bi-hex hand socket having polygonal mouth. It has a 10 mm socket size with overall length of 38 mm.
Chrome plated
1/2 inch female square drive
Related links
- BETA 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 9 mm 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 11 mm 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 12 mm 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 16 mm 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 17 mm 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 15 mm 12 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 8 mm 12 Point Square, 38mm Overall Length
