BETA 1/2 in Drive 3/4 in 12 Point Square, 39mm Overall Length
- RS Stock No.:
- 225-5648
- Mfr. Part No.:
- 920AS 3/4
- Brand:
- BETA
Subtotal (1 unit)*
$23.09
(exc. GST)
$25.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.09 |
*price indicative
- RS Stock No.:
- 225-5648
- Mfr. Part No.:
- 920AS 3/4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 3/4 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Overall Length | 39mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 3/4 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Overall Length 39mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
#N/A
The BETA bi-hex socket has 1/2 inch drive size and socket size of 3/4 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/2 in Drive 11/16 in 12 Point Square, 39mm Overall Length
- BETA 1/2 in Drive 3/4 in 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 39mm Overall Length
- BETA 1/2 in Drive 19 mm 12 Point Square, 39mm Overall Length
- BETA 1/2 in Drive 18 mm 12 Point Square, 39mm Overall Length
- Bahco 1/2 in Drive 22 mm 6 Point Square, 39mm Overall Length
- Bahco 1/2 in Drive 21 mm 12 Point Square, 39mm Overall Length
- Bahco 1/2 in Drive 22 mm 12 Point Square, 39mm Overall Length
