SAM 1/2 in Drive 15 mm 6 Point, 82mm Overall Length
- RS Stock No.:
- 224-2944
- Mfr. Part No.:
- SHL-15
- Brand:
- SAM
Subtotal (1 unit)*
$32.32
(exc. GST)
$35.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.32 |
*price indicative
- RS Stock No.:
- 224-2944
- Mfr. Part No.:
- SHL-15
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 15 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 82mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 15 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM long 15 mm 1/2 inch hexagon socket which is forged from chrome vanadium steel. It has bright polished chrome presentation.
Surface drive SAM profile
Related links
- SAM 1/2 in Drive 22 mm 6 Point, 82mm Overall Length
- SAM 1/2 in Drive 24 mm 6 Point, 82mm Overall Length
- SAM 1/2 in Drive 27 mm 6 Point, 82mm Overall Length
- SAM 1/2 in Drive 21 mm 6 Point, 82mm Overall Length
- SAM 1/2 in Drive 30 mm 6 Point, 82mm Overall Length
- SAM 1/2 in Drive 18 mm 6 Point, 82mm Overall Length
- SAM 1/2 in Drive 19 mm 6 Point, 82mm Overall Length
- SAM 1/2 in Drive 17 mm 6 Point, 82mm Overall Length
