SAM 1/2 in Drive 8 mm 6 Point, 38mm Overall Length

Subtotal (1 unit)*

$9.44

(exc. GST)

$10.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.44

*price indicative

RS Stock No.:
224-2940
Mfr. Part No.:
SH-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

8 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

Overall Length

38mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM 8 mm 1/2 inch hexagon which is forged from chrome vanadium steel. It has satin polished chrome presentation.

Surface drive SAM profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy