SAM 9/16 in 12 Point, 38mm Overall Length
- RS Stock No.:
- 224-2819
- Mfr. Part No.:
- S-9/16
- Brand:
- SAM
Subtotal (1 unit)*
$15.53
(exc. GST)
$17.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.53 |
*price indicative
- RS Stock No.:
- 224-2819
- Mfr. Part No.:
- S-9/16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 9/16 in | |
| Product Type | Socket | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Overall Length | 38mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 9/16 in | ||
Product Type Socket | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals No | ||
Overall Length 38mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch socket having 12 sides. It is forged from chrome vanadium steel and has bright polished chrome presentation.
Surface drive profile
Related links
- SAM 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 13 mm 12 Point, 38mm Overall Length
- SAM 1/2 in Drive 19 mm 12 Point, 38mm Overall Length
- SAM 1/2 in Drive 10 mm 12 Point, 38mm Overall Length
- SAM 1/2 in Drive 1/2 in 12 Point, 38mm Overall Length
- Facom 12.7 mm Drive 14.29 mm 12 Point Square, 10.5mm Overall Length
- Teng Tools 1/2 in Drive 9/16 in 12 Point, 38mm Overall Length
- RS PRO 1/2 in Drive 9/16 in 12 Point, 38mm Overall Length
