SAM 1/2 in Drive 32 mm 12 Point, 82mm Overall Length

Subtotal (1 unit)*

$53.45

(exc. GST)

$58.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.45

*price indicative

RS Stock No.:
221-2511
Mfr. Part No.:
SL-32
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

32 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Overall Length

82mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM long 32 mm 1/2 inch 12 sided socket which is forged from chrome vanadium steel. It has bright polished chrome presentation.

Surface drive SAM profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy