Expert by Facom 3/4 in Drive 36 mm 6 Point Hex, 58mm Overall Length

Subtotal (1 unit)*

$32.70

(exc. GST)

$35.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.70

*price indicative

RS Stock No.:
218-1049
Mfr. Part No.:
E113804
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Socket

Socket Size

36 mm

Drive Size

3/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome Matt

Standards/Approvals

No

Overall Length

58mm

Drive Type

Hex

COO (Country of Origin):
TW
The Expert by Facom 3/4 inch metric hex socket is for manual use has safety lock. It is certified by ISO 2725-1, ISO 1174-1, ISO 1711-1, ISO 691 and made of chrome vanadium steel.

It has mat chromed finish

It has 347 gram weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy