RS PRO 1/4 in Drive 12 mm 6 Point Hex, 25mm Overall Length
- RS Stock No.:
- 192-3737
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $3.75
View bulk pricing optionsSubtotal (1 unit)*
$4.25
(exc. GST)
$4.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.25 | - |
| 5 + | $3.50 | $3.75 |
*price indicative
- RS Stock No.:
- 192-3737
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | ISO 2725-1, DIN 3124 | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals ISO 2725-1, DIN 3124 | ||
Overall Length 25mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
Standard hexagon sockets with 1/4 drive
Profile enabling high transmission of force to nuts and bolts without damaging the heads.
Hexagon profile
Knurled body
Not suitable for use with airtools
Chrome Vanadium steel
Mirror chrome finish
RS PRO 1/4 " Drive Hexagon Socket
Introducing 1/4" drive hexagon sockets from our own brand RS PRO, a selection of high quality and reliable hexagon sockets to choose from, designed for use with wrench and turning tools with a 1/4" drive.
The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/4" sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts to be tightened and loosened by hand.
The hexagon sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.
Features and Benefits
• Available in a variety of sizes ranging from 4 mm to 14 mm
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Hexagon socket to provide a secure grip and torque with nuts and bolts
• DIN 3124, TS ISO 2725-1
Application
Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.
Sockets and socket accessories are commonly used in a wide range of applications including:
• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair
FAQs
Why use a socket wrench and socket rather than a spanner?
Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip and increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.
What sizes are available?
RS PRO 1/4 inch drive hexagon sockets are available in the following sizes:
1923728 - 4 MM
1923729 - 5 MM
1923730 - 5.5 MM
1923731 - 6 MM
1923732 - 7 MM
1923733 - 8 MM
1923734 - 9 MM
1923735 - 10 MM
1923736 - 11 MM
1923737 - 12 MM
1923738 - 13 MM
1923739 - 14 MM
What is the overall length of the sockets?
The overall length of the sockets is 25 mm.
RS Pro Socket Sets
Related links
- RS PRO 1/4 in Drive 6 mm 6 Point Hex, 25mm Overall Length
- RS PRO 1/4 in Drive 10 mm 6 Point Hex, 25mm Overall Length
- RS PRO 1/4 in Drive 13 mm 6 Point Hex, 25mm Overall Length
- RS PRO 1/4 in Drive 14 mm 6 Point Hex, 25mm Overall Length
- RS PRO 1/4 in Drive 5 mm 6 Point Hex, 25mm Overall Length
- RS PRO 1/4 in Drive 4 mm 6 Point Hex, 25mm Overall Length
- RS PRO 1/4 in Drive 7 mm 6 Point Hex, 25mm Overall Length
- RS PRO 1/4 in Drive 5.5 mm 6 Point Hex, 25mm Overall Length
