Facom 1/4 in Drive 3/16 in Standard Square, 22mm Overall Length
- RS Stock No.:
- 191-4017
- Mfr. Part No.:
- R.3/16
- Brand:
- Facom
Subtotal (1 unit)*
$8.61
(exc. GST)
$9.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 94 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.61 |
*price indicative
- RS Stock No.:
- 191-4017
- Mfr. Part No.:
- R.3/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 3/16 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 22mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 3/16 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 22mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
OGV® profile: more powerful tightening, preserves fasteners
Finish: bright chrome
Available as rack set (Ref R.40U)
Related links
- Facom 1/4 in Drive 3/16 in 12 Point Square, 4.8mm Overall Length
- Facom 1/4 in Drive 5.5 mm Standard Square, 4.8mm Overall Length
- Facom 1/4 in Drive 5 mm Standard Square, 4.8mm Overall Length
- Facom 1/4 in Drive 5/16 in Standard Square, 6.5mm Overall Length
- Facom 1/4 in Drive 3/16 in 12 Point Square, 6mm Overall Length
- Facom 1/4 in Drive 3/16 in 6 Point Square, 50mm Overall Length
- SAM 3/16 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- Facom 1/4 in Drive 4.76 mm Hexagon Square, 15mm Overall Length
