Expert by Facom 1/2 in Drive 14 mm 12 Point Bi-Hexagon, 79mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-3063
Mfr. Part No.:
E117280
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Socket

Socket Size

14 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Finish

Chrome

Overall Length

79mm

Standards/Approvals

ISO 1711-1, ISO 2725-1, ISO 691, ISO 1174-1, DIN 3124

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

COO (Country of Origin):
TW
Chrome vanadium steel

OGV® profile: tightening torque applied to the sides rather than to the angles of the nut

High Chrome finish

For manual use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy