Expert by Facom 1/4 in Drive 10 mm Standard Hex, 25mm Overall Length

Subtotal (1 unit)*

$5.58

(exc. GST)

$6.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.58

*price indicative

RS Stock No.:
188-3016
Mfr. Part No.:
E117350
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Socket

Socket Size

10 mm

Drive Size

1/4in

Socket Type

Standard

Number of Pieces

1

Finish

Chrome

Overall Length

25mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Hex

COO (Country of Origin):
TW
Chrome vanadium steel

OGV Profile: tightening torque applied to the sides rather than to the angles of the nut

High chrome finish

For manual use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy