SAM 3/8 in Drive 12 mm 12 Point VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-967
- Mfr. Part No.:
- ZJL-12
- Brand:
- SAM
N
Subtotal (1 unit)*
$58.18
(exc. GST)
$64.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.18 |
*price indicative
- RS Stock No.:
- 900-967
- Mfr. Part No.:
- ZJL-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 3/8 in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 3/8 in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals CEI 60900 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket offers a reliable solution for manual use, designed for compatibility with standard and mechanically locking ratchets, delivering efficiency in professional settings.
Outer diameter minimised for enhanced access in confined spaces
Constructed from chrome vanadium steel for durability
Four ogive-type recesses ensure a secure fit with ratchet's captive ball
Collar design optimises electrical protection during use
